Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol Ohmite, 10Ω 300W Wire Wound Chassis Mount Resistor C300K10RE ±10%

RS Stock No.: 144-5497Brand: Arcol OhmiteManufacturers Part No.: C300K10RE
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

10Ω

Power Rating

300W

Series

280

Package/Case

280 Series

Tolerance

±10%

Technology

Wire Wound

Termination Style

Solder

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+400°C

Minimum Temperature Coefficient

-400ppm/°C

Maximum Temperature Coefficient

+400ppm/°C

Dimensions

28.6 x 215.9mm

Overall Diameter

28.58mm

Overall Length

215.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 148.63

AED 148.63 Each (ex VAT)

AED 156.06

AED 156.06 Each (inc. VAT)

Arcol Ohmite, 10Ω 300W Wire Wound Chassis Mount Resistor C300K10RE ±10%

AED 148.63

AED 148.63 Each (ex VAT)

AED 156.06

AED 156.06 Each (inc. VAT)

Arcol Ohmite, 10Ω 300W Wire Wound Chassis Mount Resistor C300K10RE ±10%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 148.63
5 - 9AED 147.05
10 - 19AED 145.32
20+AED 143.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

10Ω

Power Rating

300W

Series

280

Package/Case

280 Series

Tolerance

±10%

Technology

Wire Wound

Termination Style

Solder

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+400°C

Minimum Temperature Coefficient

-400ppm/°C

Maximum Temperature Coefficient

+400ppm/°C

Dimensions

28.6 x 215.9mm

Overall Diameter

28.58mm

Overall Length

215.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more