Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol Ohmite Heatsink, TO263, 12 x 26 x 11.68mm

RS Stock No.: 227-5363Brand: Arcol OhmiteManufacturers Part No.: DA-T263-401E-TR
View all in Heatsinks

Technical Document

Specifications

For Use With

TO263

Length

12.07mm

Width

26.16mm

Height

11.68mm

Dimensions

12 x 26 x 11.68mm

Country of Origin

China

Stock information temporarily unavailable.

AED 3,223.50

AED 16.118 Each (On a Reel of 200) (ex VAT)

AED 3,384.68

AED 16.924 Each (On a Reel of 200) (inc. VAT)

Arcol Ohmite Heatsink, TO263, 12 x 26 x 11.68mm

AED 3,223.50

AED 16.118 Each (On a Reel of 200) (ex VAT)

AED 3,384.68

AED 16.924 Each (On a Reel of 200) (inc. VAT)

Arcol Ohmite Heatsink, TO263, 12 x 26 x 11.68mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

TO263

Length

12.07mm

Width

26.16mm

Height

11.68mm

Dimensions

12 x 26 x 11.68mm

Country of Origin

China