Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Arcol Ohmite Heatsink, TO-252, TO-263 and TO-268, 12.7 x 30.99 x 11.68mm

RS Stock No.: 227-5367Brand: Arcol OhmiteManufacturers Part No.: DA-T268-401E-TR
View all in Heatsinks

Technical Document

Specifications

For Use With

TO-252, TO-263 and TO-268

Length

12.7mm

Width

30.99mm

Height

11.68mm

Dimensions

12.7 x 30.99 x 11.68mm

Country of Origin

China

Stock information temporarily unavailable.

AED 2,987.00

AED 14.935 Each (On a Reel of 200) (ex VAT)

AED 3,136.35

AED 15.682 Each (On a Reel of 200) (inc. VAT)

Arcol Ohmite Heatsink, TO-252, TO-263 and TO-268, 12.7 x 30.99 x 11.68mm

AED 2,987.00

AED 14.935 Each (On a Reel of 200) (ex VAT)

AED 3,136.35

AED 15.682 Each (On a Reel of 200) (inc. VAT)

Arcol Ohmite Heatsink, TO-252, TO-263 and TO-268, 12.7 x 30.99 x 11.68mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

TO-252, TO-263 and TO-268

Length

12.7mm

Width

30.99mm

Height

11.68mm

Dimensions

12.7 x 30.99 x 11.68mm

Country of Origin

China