Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol Ohmite FSR06BE 15g,2

RS Stock No.: 212-2471Brand: Arcol OhmiteManufacturers Part No.: FSR06BE
brand-logo
View all in Force Sensors

Technical Document

Specifications

Operating Force

15g

Pin Count

2

Dimensions

25.00 x 18.00mm

Country of Origin

China

Stock information temporarily unavailable.

AED 30.20

AED 30.20 Each (ex VAT)

AED 31.71

AED 31.71 Each (inc. VAT)

Arcol Ohmite FSR06BE 15g,2

AED 30.20

AED 30.20 Each (ex VAT)

AED 31.71

AED 31.71 Each (inc. VAT)

Arcol Ohmite FSR06BE 15g,2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Operating Force

15g

Pin Count

2

Dimensions

25.00 x 18.00mm

Country of Origin

China