Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 65.2x47.5mm

RS Stock No.: 227-5384Brand: Arcol OhmiteManufacturers Part No.: HS100-TP2
View all in Thermal Pads

Technical Document

Specifications

Dimensions

65.2x47.5mm

Thickness

0.5mm

Length

65.2mm

Width

47.5mm

Diameter

4.4mm

Thermal Conductivity

3W/m·K

Material

Silicone

Self-Adhesive

No

Country of Origin

China

Stock information temporarily unavailable.

AED 303.19

AED 12.128 Each (In a Box of 25) (ex VAT)

AED 318.35

AED 12.734 Each (In a Box of 25) (inc. VAT)

Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 65.2x47.5mm

AED 303.19

AED 12.128 Each (In a Box of 25) (ex VAT)

AED 318.35

AED 12.734 Each (In a Box of 25) (inc. VAT)

Arcol Ohmite Thermal Interface Pad, 0.5mm Thick, 3W/m·K, Silicone, 65.2x47.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions

65.2x47.5mm

Thickness

0.5mm

Length

65.2mm

Width

47.5mm

Diameter

4.4mm

Thermal Conductivity

3W/m·K

Material

Silicone

Self-Adhesive

No

Country of Origin

China