Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol Ohmite 3.9Ω Silicone Ceramic Resistor 2W ±10% OY39GKE

RS Stock No.: 126-0435Brand: Arcol OhmiteManufacturers Part No.: OY39GKEDistrelec Article No.: 30047016
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

3.9Ω

Power Rating

2W

Tolerance

±10%

Technology

Silicone Ceramic

Series

OY

Temperature Coefficient

Minimum of -1300ppm/°C

Maximum Operating Temperature

+220°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

OY Series Ceramic Axial Resistors

Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.

Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance

Ohmite Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 79.28

AED 15.855 Each (In a Bag of 5) (ex VAT)

AED 83.24

AED 16.648 Each (In a Bag of 5) (inc. VAT)

Arcol Ohmite 3.9Ω Silicone Ceramic Resistor 2W ±10% OY39GKE

AED 79.28

AED 15.855 Each (In a Bag of 5) (ex VAT)

AED 83.24

AED 16.648 Each (In a Bag of 5) (inc. VAT)

Arcol Ohmite 3.9Ω Silicone Ceramic Resistor 2W ±10% OY39GKE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

3.9Ω

Power Rating

2W

Tolerance

±10%

Technology

Silicone Ceramic

Series

OY

Temperature Coefficient

Minimum of -1300ppm/°C

Maximum Operating Temperature

+220°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

OY Series Ceramic Axial Resistors

Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.

Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance

Ohmite Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more