Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol Ohmite 25W 5kΩ Linear Rheostat 0.070A, RHS5K0E

RS Stock No.: 144-5530Brand: Arcol OhmiteManufacturers Part No.: RHS5K0EDistrelec Article No.: 30088765
brand-logo
View all in Rheostats

Technical Document

Specifications

Maximum Resistance

5kΩ

Tolerance

10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder

Maximum Voltage Rating

500 Vrms

Dimensions

39.62 x 34.93mm

Depth

39.62mm

Length

34.93mm

Current Rating

0.070A

Shaft Length

8.73mm

Electrical Taper

Angular

Actuator Type

Linear Shaft

Core Type

Open

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 526.64

AED 526.64 Each (ex VAT)

AED 552.97

AED 552.97 Each (inc. VAT)

Arcol Ohmite 25W 5kΩ Linear Rheostat 0.070A, RHS5K0E

AED 526.64

AED 526.64 Each (ex VAT)

AED 552.97

AED 552.97 Each (inc. VAT)

Arcol Ohmite 25W 5kΩ Linear Rheostat 0.070A, RHS5K0E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 526.64
5 - 9AED 489.76
10+AED 458.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Resistance

5kΩ

Tolerance

10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder

Maximum Voltage Rating

500 Vrms

Dimensions

39.62 x 34.93mm

Depth

39.62mm

Length

34.93mm

Current Rating

0.070A

Shaft Length

8.73mm

Electrical Taper

Angular

Actuator Type

Linear Shaft

Core Type

Open

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in