Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol Ohmite 100W 25Ω Linear Rheostat 2A, RKS25RE

RS Stock No.: 144-5538Brand: Arcol OhmiteManufacturers Part No.: RKS25RE
brand-logo
View all in Rheostats

Technical Document

Specifications

Maximum Resistance

25Ω

Tolerance

10%

Power Rating

100W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder

Dimensions

79.38 x 44.45mm

Maximum Voltage Rating

1000 Vrms

Depth

79.38mm

Length

44.45mm

Current Rating

2A

Electrical Taper

Angular

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,037.16

AED 1,037.16 Each (ex VAT)

AED 1,089.02

AED 1,089.02 Each (inc. VAT)

Arcol Ohmite 100W 25Ω Linear Rheostat 2A, RKS25RE

AED 1,037.16

AED 1,037.16 Each (ex VAT)

AED 1,089.02

AED 1,089.02 Each (inc. VAT)

Arcol Ohmite 100W 25Ω Linear Rheostat 2A, RKS25RE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,037.16
5 - 9AED 964.54
10+AED 902.33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Resistance

25Ω

Tolerance

10%

Power Rating

100W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder

Dimensions

79.38 x 44.45mm

Maximum Voltage Rating

1000 Vrms

Depth

79.38mm

Length

44.45mm

Current Rating

2A

Electrical Taper

Angular

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more