Arcol Ohmite Heatsink, IXYS I4 and CPC PAK, Ohmite CS10, TO-220, TO-247, 27 x 33.9 x 39.5mm

RS Stock No.: 227-5419Brand: Arcol OhmiteManufacturers Part No.: VRA-27-101E
View all in Heatsinks

Technical Document

Specifications

For Use With

IXYS I4 and CPC PAK, Ohmite CS10, TO-220, TO-247

Length

27mm

Width

33.9mm

Height

39.5mm

Dimensions

27 x 33.9 x 39.5mm

Country of Origin

China

Stock information temporarily unavailable.

AED 16.85

AED 16.85 Each (ex VAT)

AED 17.69

AED 17.69 Each (inc. VAT)

Arcol Ohmite Heatsink, IXYS I4 and CPC PAK, Ohmite CS10, TO-220, TO-247, 27 x 33.9 x 39.5mm

AED 16.85

AED 16.85 Each (ex VAT)

AED 17.69

AED 17.69 Each (inc. VAT)

Arcol Ohmite Heatsink, IXYS I4 and CPC PAK, Ohmite CS10, TO-220, TO-247, 27 x 33.9 x 39.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

IXYS I4 and CPC PAK, Ohmite CS10, TO-220, TO-247

Length

27mm

Width

33.9mm

Height

39.5mm

Dimensions

27 x 33.9 x 39.5mm

Country of Origin

China