Technical Document
Specifications
Brand
ArcolAccessory Type
Counting Dial
For Use With
Precision Potentiometer, Rotating Devices
Diameter
22mm
Country of Origin
China
Product details
10-Turn 22.2mm Diameter Dial Mechanism
A ten turn 22.2-mm diameter dial mechanism suitable for use with precision potentiometers and other devices that require a rotating analogue dial.
Features
Ten turn counting dial, 50 divisions per turn
Accepts 6.35-mm diameter shafts
Analogue plastic turns counting dial
Concentric scale
Effective rotation brake
Finish: white figures against black background
Satin chrome with black plastic knob
Ideal for precision Potentiometers and other rotating devices
AED 448.88
AED 44.888 Each (In a Box of 10) (ex VAT)
AED 471.32
AED 47.132 Each (In a Box of 10) (inc. VAT)
10
AED 448.88
AED 44.888 Each (In a Box of 10) (ex VAT)
AED 471.32
AED 47.132 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
10 - 40 | AED 44.888 | AED 448.88 |
50 - 90 | AED 43.522 | AED 435.22 |
100 - 240 | AED 42.158 | AED 421.58 |
250 - 490 | AED 40.372 | AED 403.72 |
500+ | AED 38.22 | AED 382.20 |
Technical Document
Specifications
Brand
ArcolAccessory Type
Counting Dial
For Use With
Precision Potentiometer, Rotating Devices
Diameter
22mm
Country of Origin
China
Product details
10-Turn 22.2mm Diameter Dial Mechanism
A ten turn 22.2-mm diameter dial mechanism suitable for use with precision potentiometers and other devices that require a rotating analogue dial.
Features
Ten turn counting dial, 50 divisions per turn
Accepts 6.35-mm diameter shafts
Analogue plastic turns counting dial
Concentric scale
Effective rotation brake
Finish: white figures against black background
Satin chrome with black plastic knob
Ideal for precision Potentiometers and other rotating devices