Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol 1.2kΩ Non-Inductive Film Resistor 20W ±5% AP821 1K2 J 100PPM

RS Stock No.: 166-4699Brand: ArcolManufacturers Part No.: AP821 1K2 J 100PPM
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

1.2kΩ

Power Rating

20W

Tolerance

±5%

Technology

Non-Inductive Film

Series

AP821

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Lead Pitch

5.34mm

Country of Origin

China

Product details

AP821 Series 20 Watts TO-220 High Power Resistors

The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits

20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 740.25

AED 14.805 Each (In a Tray of 50) (ex VAT)

AED 777.26

AED 15.545 Each (In a Tray of 50) (inc. VAT)

Arcol 1.2kΩ Non-Inductive Film Resistor 20W ±5% AP821 1K2 J 100PPM

AED 740.25

AED 14.805 Each (In a Tray of 50) (ex VAT)

AED 777.26

AED 15.545 Each (In a Tray of 50) (inc. VAT)

Arcol 1.2kΩ Non-Inductive Film Resistor 20W ±5% AP821 1K2 J 100PPM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
50 - 50AED 14.805AED 740.25
100 - 200AED 14.385AED 719.25
250 - 450AED 14.018AED 700.88
500 - 950AED 13.65AED 682.50
1000+AED 13.335AED 666.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Arcol

Resistance

1.2kΩ

Power Rating

20W

Tolerance

±5%

Technology

Non-Inductive Film

Series

AP821

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Lead Pitch

5.34mm

Country of Origin

China

Product details

AP821 Series 20 Watts TO-220 High Power Resistors

The AP821 series Non-inductive 20 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP821 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading; Motor control circuits; Motor drive circuits

20 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more