Arcol 50Ω Non-Inductive Resistor 50W ±1% AP851 50R F 50PPM

RS Stock No.: 862-5736Brand: ArcolManufacturers Part No.: AP851 50R F 50PPM
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

50Ω

Power Rating

50W

Tolerance

±1%

Technology

Non-Inductive

Series

AP851

Package/Case

TO-220

Temperature Coefficient

±50ppm/°C

Lead Pitch

5.34mm

Product details

AP851 Series 50 Watts TO-220 High Power Resistors

The AP851 series Non-inductive 50 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP851 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading

50 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 33.08

AED 33.08 Each (ex VAT)

AED 34.73

AED 34.73 Each (inc. VAT)

Arcol 50Ω Non-Inductive Resistor 50W ±1% AP851 50R F 50PPM
Select packaging type

AED 33.08

AED 33.08 Each (ex VAT)

AED 34.73

AED 34.73 Each (inc. VAT)

Arcol 50Ω Non-Inductive Resistor 50W ±1% AP851 50R F 50PPM
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 33.08
10 - 24AED 30.40
25 - 49AED 27.51
50 - 99AED 24.41
100+AED 20.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Arcol

Resistance

50Ω

Power Rating

50W

Tolerance

±1%

Technology

Non-Inductive

Series

AP851

Package/Case

TO-220

Temperature Coefficient

±50ppm/°C

Lead Pitch

5.34mm

Product details

AP851 Series 50 Watts TO-220 High Power Resistors

The AP851 series Non-inductive 50 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP851 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading

50 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in