Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol FFLB-3KW 110V Resistive Rack Mounted Load Bank, 3kW, 2.3 → 27.3 A

RS Stock No.: 184-9569Brand: ArcolManufacturers Part No.: FFLB-3KW 110V
brand-logo
View all in Load Banks

Technical Document

Specifications

Brand

Arcol

Power Rating

3kW

Input Voltage

110V ac

Current Range

2.3 → 27.3 A

Peak Current

27.3A

Height

311mm

Width

482mm

Depth

375mm

Dimensions

482 x 375 x 311mm

Voltage

Single

Load Bank Type

Resistive

Country of Origin

India

Stock information temporarily unavailable.

AED 4,427.75

AED 4,427.75 Each (ex VAT)

AED 4,649.14

AED 4,649.14 Each (inc. VAT)

Arcol FFLB-3KW 110V Resistive Rack Mounted Load Bank, 3kW, 2.3 → 27.3 A

AED 4,427.75

AED 4,427.75 Each (ex VAT)

AED 4,649.14

AED 4,649.14 Each (inc. VAT)

Arcol FFLB-3KW 110V Resistive Rack Mounted Load Bank, 3kW, 2.3 → 27.3 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 4,427.75
3+AED 4,391.05

Technical Document

Specifications

Brand

Arcol

Power Rating

3kW

Input Voltage

110V ac

Current Range

2.3 → 27.3 A

Peak Current

27.3A

Height

311mm

Width

482mm

Depth

375mm

Dimensions

482 x 375 x 311mm

Voltage

Single

Load Bank Type

Resistive

Country of Origin

India