Technical Document
Specifications
Brand
ArcolPower Rating
3kW
Input Voltage
230V ac
Current Range
1.08 → 13 A
Peak Current
13A
Height
311mm
Width
482mm
Depth
375mm
Dimensions
482 x 375 x 311mm
Voltage
Single
Load Bank Type
Resistive
Country of Origin
India
AED 4,262.95
AED 4,262.95 Each (ex VAT)
AED 4,476.10
AED 4,476.10 Each (inc. VAT)
1
AED 4,262.95
AED 4,262.95 Each (ex VAT)
AED 4,476.10
AED 4,476.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ArcolPower Rating
3kW
Input Voltage
230V ac
Current Range
1.08 → 13 A
Peak Current
13A
Height
311mm
Width
482mm
Depth
375mm
Dimensions
482 x 375 x 311mm
Voltage
Single
Load Bank Type
Resistive
Country of Origin
India