Arcol, 2.2Ω 150W Wire Wound Chassis Mount Resistor HS150E6 2R2 F M193 ±1%

Technical Document
Specifications
Brand
ArcolResistance
2.2Ω
Power Rating
150W
Series
HS150
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Wire Wound
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
97.7 x 47.5 x 24.1mm
Overall Length
97.7mm
Overall Width
47.5mm
Overall Height
24.1mm
Country of Origin
United Kingdom
AED 684.18
AED 57.015 Each (In a Bag of 12) (ex VAT)
AED 718.39
AED 59.866 Each (In a Bag of 12) (inc. VAT)
12
AED 684.18
AED 57.015 Each (In a Bag of 12) (ex VAT)
AED 718.39
AED 59.866 Each (In a Bag of 12) (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
12 - 12 | AED 57.015 | AED 684.18 |
24 - 48 | AED 53.235 | AED 638.82 |
60 - 108 | AED 48.825 | AED 585.90 |
120+ | AED 44.205 | AED 530.46 |
Technical Document
Specifications
Brand
ArcolResistance
2.2Ω
Power Rating
150W
Series
HS150
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Wire Wound
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
97.7 x 47.5 x 24.1mm
Overall Length
97.7mm
Overall Width
47.5mm
Overall Height
24.1mm
Country of Origin
United Kingdom