Arcol, 2.2Ω 150W Wire Wound Chassis Mount Resistor HS150E6 2R2 F M193 ±1%

Technical Document
Specifications
Brand
ArcolResistance
2.2Ω
Power Rating
150W
Series
HS150
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Wire Wound
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
97.7 x 47.5 x 24.1mm
Overall Width
47.5mm
Overall Length
97.7mm
Overall Height
24.1mm
Distrelec Product Id
30164213
Country of Origin
United Kingdom
AED 89.46
AED 89.46 Each (ex VAT)
AED 93.93
AED 93.93 Each (inc. VAT)
1
AED 89.46
AED 89.46 Each (ex VAT)
AED 93.93
AED 93.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 89.46 |
5 - 9 | AED 85.68 |
10 - 24 | AED 78.80 |
25 - 49 | AED 74.18 |
50+ | AED 67.36 |
Technical Document
Specifications
Brand
ArcolResistance
2.2Ω
Power Rating
150W
Series
HS150
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Wire Wound
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
97.7 x 47.5 x 24.1mm
Overall Width
47.5mm
Overall Length
97.7mm
Overall Height
24.1mm
Distrelec Product Id
30164213
Country of Origin
United Kingdom