Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol, 10Ω 50W Aluminium Chassis Mount Resistor HS50 10R F ±1%

RS Stock No.: 162-3552Brand: ArcolManufacturers Part No.: HS50 10R FDistrelec Article No.: 16032877
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

10Ω

Power Rating

50W

Series

HS50

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Aluminium

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

49.1 x 28 x 14.8mm

Overall Width

28mm

Overall Height

14.8mm

Overall Length

49.1mm

Distrelec Product Id

16032877

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 16.50

AED 16.50 Each (ex VAT)

AED 17.32

AED 17.32 Each (inc. VAT)

Arcol, 10Ω 50W Aluminium Chassis Mount Resistor HS50 10R F ±1%

AED 16.50

AED 16.50 Each (ex VAT)

AED 17.32

AED 17.32 Each (inc. VAT)

Arcol, 10Ω 50W Aluminium Chassis Mount Resistor HS50 10R F ±1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 16.50
25 - 49AED 15.55
50 - 99AED 14.65
100+AED 14.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Arcol

Resistance

10Ω

Power Rating

50W

Series

HS50

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Aluminium

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

49.1 x 28 x 14.8mm

Overall Width

28mm

Overall Height

14.8mm

Overall Length

49.1mm

Distrelec Product Id

16032877

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in