Technical Document
Specifications
Brand
ArcolResistance
24Ω
Power Rating
50W
Series
HS50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
14.8 x 72.5 x 29.7mm
Overall Width
29.7mm
Overall Height
14.8mm
Overall Length
72.5mm
Country of Origin
United Kingdom
Product details
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating
AED 318.27
AED 15.914 Each (In a Bag of 20) (ex VAT)
AED 334.18
AED 16.71 Each (In a Bag of 20) (inc. VAT)
20
AED 318.27
AED 15.914 Each (In a Bag of 20) (ex VAT)
AED 334.18
AED 16.71 Each (In a Bag of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
20 - 40 | AED 15.914 | AED 318.27 |
60 - 80 | AED 15.244 | AED 304.88 |
100 - 180 | AED 14.42 | AED 288.40 |
200+ | AED 13.854 | AED 277.07 |
Technical Document
Specifications
Brand
ArcolResistance
24Ω
Power Rating
50W
Series
HS50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
14.8 x 72.5 x 29.7mm
Overall Width
29.7mm
Overall Height
14.8mm
Overall Length
72.5mm
Country of Origin
United Kingdom
Product details
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating