Technical Document
Specifications
Brand
ArcolResistance
130kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
10kΩ to 357kΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
AED 14.42
AED 2.884 Each (In a Pack of 5) (ex VAT)
AED 15.14
AED 3.028 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 14.42
AED 2.884 Each (In a Pack of 5) (ex VAT)
AED 15.14
AED 3.028 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 2.884 | AED 14.42 |
50 - 120 | AED 2.369 | AED 11.84 |
125 - 245 | AED 1.957 | AED 9.78 |
250 - 495 | AED 1.70 | AED 8.50 |
500+ | AED 1.545 | AED 7.72 |
Technical Document
Specifications
Brand
ArcolResistance
130kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
10kΩ to 357kΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W