Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol 1.5kΩ Carbon Composition Resistor 0.25W ±5% RCC025 1K5 J

RS Stock No.: 386-941Brand: ArcolManufacturers Part No.: RCC025 1K5 J
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

1.5kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-6 → +10ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1.5kΩ Carbon Film Resistor 0.25W ±5%
AED 0.662Each (In a Pack of 10) (ex VAT)
RS PRO 1.5kΩ Carbon Film Resistor 0.25W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

AED 34.12

AED 1.365 Each (In a Pack of 25) (ex VAT)

AED 35.83

AED 1.433 Each (In a Pack of 25) (inc. VAT)

Arcol 1.5kΩ Carbon Composition Resistor 0.25W ±5% RCC025 1K5 J
Select packaging type

AED 34.12

AED 1.365 Each (In a Pack of 25) (ex VAT)

AED 35.83

AED 1.433 Each (In a Pack of 25) (inc. VAT)

Arcol 1.5kΩ Carbon Composition Resistor 0.25W ±5% RCC025 1K5 J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100AED 1.365AED 34.12
125 - 475AED 1.155AED 28.88
500 - 1225AED 0.998AED 24.94
1250+AED 0.892AED 22.31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1.5kΩ Carbon Film Resistor 0.25W ±5%
AED 0.662Each (In a Pack of 10) (ex VAT)
RS PRO 1.5kΩ Carbon Film Resistor 0.25W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Brand

Arcol

Resistance

1.5kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-6 → +10ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1.5kΩ Carbon Film Resistor 0.25W ±5%
AED 0.662Each (In a Pack of 10) (ex VAT)
RS PRO 1.5kΩ Carbon Film Resistor 0.25W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)