Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol 3.9kΩ Carbon Composition Resistor 0.25W ±5% RCC025 3K9 J

RS Stock No.: 386-492Brand: ArcolManufacturers Part No.: RCC025 3K9 J
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

3.9kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-6 → +10ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 3.9kΩ Carbon Film Resistor 0.25W ±5%
AED 0.594Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 34.76

AED 1.39 Each (In a Pack of 25) (ex VAT)

AED 36.50

AED 1.46 Each (In a Pack of 25) (inc. VAT)

Arcol 3.9kΩ Carbon Composition Resistor 0.25W ±5% RCC025 3K9 J
Select packaging type

AED 34.76

AED 1.39 Each (In a Pack of 25) (ex VAT)

AED 36.50

AED 1.46 Each (In a Pack of 25) (inc. VAT)

Arcol 3.9kΩ Carbon Composition Resistor 0.25W ±5% RCC025 3K9 J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75AED 1.39AED 34.76
100 - 225AED 1.288AED 32.19
250 - 475AED 1.184AED 29.61
500 - 975AED 1.082AED 27.04
1000+AED 0.927AED 23.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 3.9kΩ Carbon Film Resistor 0.25W ±5%
AED 0.594Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Arcol

Resistance

3.9kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-6 → +10ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 3.9kΩ Carbon Film Resistor 0.25W ±5%
AED 0.594Each (In a Pack of 10) (ex VAT)