Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Arcol 47Ω Carbon Composition Resistor 0.25W ±5% RCC025 47R J

RS Stock No.: 386-525Brand: ArcolManufacturers Part No.: RCC025 47R J
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

47Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-5 → +6.5ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 47Ω Carbon Film Resistor 0.25W ±5%
AED 0.649Each (In a Pack of 10) (ex VAT)
RS PRO 47Ω Carbon Film Resistor 0.25W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

AED 33.48

AED 1.339 Each (In a Pack of 25) (ex VAT)

AED 35.15

AED 1.406 Each (In a Pack of 25) (inc. VAT)

Arcol 47Ω Carbon Composition Resistor 0.25W ±5% RCC025 47R J
Select packaging type

AED 33.48

AED 1.339 Each (In a Pack of 25) (ex VAT)

AED 35.15

AED 1.406 Each (In a Pack of 25) (inc. VAT)

Arcol 47Ω Carbon Composition Resistor 0.25W ±5% RCC025 47R J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 600AED 1.339AED 33.48
625 - 2475AED 1.184AED 29.61
2500 - 6225AED 1.082AED 27.04
6250 - 12475AED 1.03AED 25.75
12500+AED 0.978AED 24.46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 47Ω Carbon Film Resistor 0.25W ±5%
AED 0.649Each (In a Pack of 10) (ex VAT)
RS PRO 47Ω Carbon Film Resistor 0.25W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Brand

Arcol

Resistance

47Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-5 → +6.5ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 47Ω Carbon Film Resistor 0.25W ±5%
AED 0.649Each (In a Pack of 10) (ex VAT)
RS PRO 47Ω Carbon Film Resistor 0.25W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)