Technical Document
Specifications
Brand
ArcolResistance
4.7kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-6 → +10ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Axial - 0.25W/0.5W
AED 35.44
AED 1.418 Each (In a Pack of 25) (ex VAT)
AED 37.21
AED 1.489 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 35.44
AED 1.418 Each (In a Pack of 25) (ex VAT)
AED 37.21
AED 1.489 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 1.418 | AED 35.44 |
250 - 600 | AED 1.208 | AED 30.19 |
625 - 1225 | AED 1.05 | AED 26.25 |
1250 - 2475 | AED 0.945 | AED 23.62 |
2500+ | AED 0.892 | AED 22.31 |
Technical Document
Specifications
Brand
ArcolResistance
4.7kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-6 → +10ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%