Technical Document
Specifications
Brand
ArcolResistance
51kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-7.5 → +13ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Axial - 0.25W/0.5W
AED 32.50
AED 1.30 Each (In a Pack of 25) (ex VAT)
AED 34.12
AED 1.365 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 32.50
AED 1.30 Each (In a Pack of 25) (ex VAT)
AED 34.12
AED 1.365 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 600 | AED 1.30 | AED 32.50 |
625 - 2475 | AED 1.15 | AED 28.75 |
2500 - 6225 | AED 1.05 | AED 26.25 |
6250 - 12475 | AED 1.00 | AED 25.00 |
12500+ | AED 0.95 | AED 23.75 |
Technical Document
Specifications
Brand
ArcolResistance
51kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-7.5 → +13ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%