Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Arcol 100kΩ Carbon Composition Fixed Resistor 0.5W ±5% RCC050 100K J

RS Stock No.: 386-010Brand: ArcolManufacturers Part No.: RCC050 100K J
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

100kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-7.5 → +13ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100kΩ Carbon Film Resistor 0.5W ±5%
AED 0.811Each (In a Pack of 10) (ex VAT)
RS PRO 100kΩ Carbon Film Resistor 0.5W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Arcol 100kΩ Carbon Composition Fixed Resistor 0.5W ±5% RCC050 100K J
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Arcol 100kΩ Carbon Composition Fixed Resistor 0.5W ±5% RCC050 100K J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100kΩ Carbon Film Resistor 0.5W ±5%
AED 0.811Each (In a Pack of 10) (ex VAT)
RS PRO 100kΩ Carbon Film Resistor 0.5W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Brand

Arcol

Resistance

100kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-7.5 → +13ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100kΩ Carbon Film Resistor 0.5W ±5%
AED 0.811Each (In a Pack of 10) (ex VAT)
RS PRO 100kΩ Carbon Film Resistor 0.5W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)