Technical Document
Specifications
Brand
ArcolResistance
27Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-5 → +6.5ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.5W
Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%
Axial - 0.25W/0.5W
AED 39.38
AED 1.575 Each (In a Pack of 25) (ex VAT)
AED 41.35
AED 1.654 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 39.38
AED 1.575 Each (In a Pack of 25) (ex VAT)
AED 41.35
AED 1.654 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 600 | AED 1.575 | AED 39.38 |
625 - 2475 | AED 1.47 | AED 36.75 |
2500 - 6225 | AED 1.365 | AED 34.12 |
6250 - 12475 | AED 1.26 | AED 31.50 |
12500+ | AED 1.155 | AED 28.88 |
Technical Document
Specifications
Brand
ArcolResistance
27Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-5 → +6.5ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.5W
Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%