Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Arcol 82Ω Carbon Composition Resistor 0.5W ±5% RCC050 82R J

RS Stock No.: 385-988Brand: ArcolManufacturers Part No.: RCC050 82R J
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

82Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-5 → +6.5ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA 82Ω Carbon Film Resistor 0.5W ±5% CFS1/2CT52A820J
AED 0.216Each (In a Bag of 50) (ex VAT)
RS PRO 82Ω Carbon Film Resistor 0.5W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

AED 15.45

AED 0.618 Each (In a Pack of 25) (ex VAT)

AED 16.22

AED 0.649 Each (In a Pack of 25) (inc. VAT)

Arcol 82Ω Carbon Composition Resistor 0.5W ±5% RCC050 82R J
Select packaging type

AED 15.45

AED 0.618 Each (In a Pack of 25) (ex VAT)

AED 16.22

AED 0.649 Each (In a Pack of 25) (inc. VAT)

Arcol 82Ω Carbon Composition Resistor 0.5W ±5% RCC050 82R J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA 82Ω Carbon Film Resistor 0.5W ±5% CFS1/2CT52A820J
AED 0.216Each (In a Bag of 50) (ex VAT)
RS PRO 82Ω Carbon Film Resistor 0.5W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Brand

Arcol

Resistance

82Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-5 → +6.5ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA 82Ω Carbon Film Resistor 0.5W ±5% CFS1/2CT52A820J
AED 0.216Each (In a Bag of 50) (ex VAT)
RS PRO 82Ω Carbon Film Resistor 0.5W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)