Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol RWS 100mΩ Wire Wound SMD Resistor ±5% 7W

RS Stock No.: 781-1286Brand: ArcolManufacturers Part No.: RWS7 R1 J
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

100mΩ

Technology

Wire Wound

Tolerance

±5%

Power Rating

7W

Temperature Coefficient

±90ppm/°C

Series

RWS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+275°C

Product details

7W SMD Aluminium Clad Power resistor

This product has been uniquely designed to meet the rising power requirement for surface mount components. It has high reliability and has been engineered to reduce long term thermal damage to boards and surrounding components.

Optimised thermal design
Excellent overload characteristics
Very high power density for SMD
Good stability and low standard TCR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6.46

AED 6.46 Each (ex VAT)

AED 6.78

AED 6.78 Each (inc. VAT)

Arcol RWS 100mΩ Wire Wound SMD Resistor ±5% 7W

AED 6.46

AED 6.46 Each (ex VAT)

AED 6.78

AED 6.78 Each (inc. VAT)

Arcol RWS 100mΩ Wire Wound SMD Resistor ±5% 7W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 6.46
25 - 49AED 6.20
50 - 99AED 5.88
100 - 249AED 5.62
250+AED 5.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Arcol

Resistance

100mΩ

Technology

Wire Wound

Tolerance

±5%

Power Rating

7W

Temperature Coefficient

±90ppm/°C

Series

RWS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+275°C

Product details

7W SMD Aluminium Clad Power resistor

This product has been uniquely designed to meet the rising power requirement for surface mount components. It has high reliability and has been engineered to reduce long term thermal damage to boards and surrounding components.

Optimised thermal design
Excellent overload characteristics
Very high power density for SMD
Good stability and low standard TCR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more