Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 199-100Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: C1300VQAACDistrelec Article No.: 30388915
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

11.5mm

Panel Cut Out Height

28.2mm

Contact Current Rating

16 A

Illuminated

No

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

28.2 x 11.5mm

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Distrelec Product Id

30388915

Country of Origin

Tunisia

Product details

Non-Illuminated

Snap-mounting switches with silver contacts
Connection via .250in push-on receptacles
Contact rating 16 (4)A @ 250Vac
Contact resistance <100mΩ
Inrush rating 150A
Nylon 6.6; Polycarbonate actuator, Nylon 6.6 case
Dielectric Strength >1kV (Across Open Contacts); >3kV (Between Poles); >4kV (Between Live Parts and Accessible Metal)
Insulation Resistance >20mΩ
IP Rating IP40
Number Of Operations >104
Hole cutters; single-pole 543-721; double-pole 545-345

Approvals

ENEC

Stock information temporarily unavailable.

AED 8.24

AED 8.24 Each (ex VAT)

AED 8.65

AED 8.65 Each (inc. VAT)

Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount

AED 8.24

AED 8.24 Each (ex VAT)

AED 8.65

AED 8.65 Each (inc. VAT)

Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 8.24
5 - 9AED 7.93
10 - 24AED 7.77
25+AED 7.66

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

11.5mm

Panel Cut Out Height

28.2mm

Contact Current Rating

16 A

Illuminated

No

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

28.2 x 11.5mm

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Distrelec Product Id

30388915

Country of Origin

Tunisia

Product details

Non-Illuminated

Snap-mounting switches with silver contacts
Connection via .250in push-on receptacles
Contact rating 16 (4)A @ 250Vac
Contact resistance <100mΩ
Inrush rating 150A
Nylon 6.6; Polycarbonate actuator, Nylon 6.6 case
Dielectric Strength >1kV (Across Open Contacts); >3kV (Between Poles); >4kV (Between Live Parts and Accessible Metal)
Insulation Resistance >20mΩ
IP Rating IP40
Number Of Operations >104
Hole cutters; single-pole 543-721; double-pole 545-345

Approvals

ENEC