Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 749-2437Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: C1353ALGNCB
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22.1mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

Yes

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Panel Cut Out Size

30 x 22.1mm

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Case Material

Nylon

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 49.61

AED 49.61 Each (ex VAT)

AED 52.09

AED 52.09 Each (inc. VAT)

Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount

AED 49.61

AED 49.61 Each (ex VAT)

AED 52.09

AED 52.09 Each (inc. VAT)

Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 49.61
25 - 49AED 45.57
50 - 99AED 42.63
100 - 249AED 40.74
250+AED 38.90

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22.1mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

Yes

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Panel Cut Out Size

30 x 22.1mm

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Case Material

Nylon

Country of Origin

Tunisia