Technical Document
Specifications
Contact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
20 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP40
Panel Cut Out Diameter
12.7mm
Actuator Length
16.4mm
Actuator Material
PC
Contact Material
Silver Alloy
Panel Cut Out Size
12.7mm
Contact Resistance
100mΩ
Operating Temperature Range
Maximum of +85°C
Maximum Operating Temperature
+85°C
Country of Origin
Tunisia
Product details
Toggle Switches, Std, 16 A Insulated
Insulated toggle switches, moulded in nylon 6.6 and BEAB approved to EN61058-1
Connection by 250 ( 1/4 in. push-on receptacles, or soldering)
For use where metal switches are unsuitable
Suitable for Class II double insulated equipment
IP40
Polycarbonate actuator and Nylon 6.6 case
Approvals
ENEC, UL recognised component, CSA certified
AED 43.16
AED 43.16 Each (ex VAT)
AED 45.32
AED 45.32 Each (inc. VAT)
1
AED 43.16
AED 43.16 Each (ex VAT)
AED 45.32
AED 45.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 43.16 |
25 - 49 | AED 37.90 |
50 - 99 | AED 36.70 |
100 - 249 | AED 33.86 |
250+ | AED 28.82 |
Technical Document
Specifications
Contact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
20 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP40
Panel Cut Out Diameter
12.7mm
Actuator Length
16.4mm
Actuator Material
PC
Contact Material
Silver Alloy
Panel Cut Out Size
12.7mm
Contact Resistance
100mΩ
Operating Temperature Range
Maximum of +85°C
Maximum Operating Temperature
+85°C
Country of Origin
Tunisia
Product details
Toggle Switches, Std, 16 A Insulated
Insulated toggle switches, moulded in nylon 6.6 and BEAB approved to EN61058-1
Connection by 250 ( 1/4 in. push-on receptacles, or soldering)
For use where metal switches are unsuitable
Suitable for Class II double insulated equipment
IP40
Polycarbonate actuator and Nylon 6.6 case
Approvals
ENEC, UL recognised component, CSA certified