Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 282-8232Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: H8550XBAADDistrelec Article No.: 30388934
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Blue

Series

8500

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

250V

Panel Cut Out Size

19.4 x 12.9mm

Maximum Operating Temperature

+105°C

Legend Text Colour

White (Symbol)

Distrelec Product Id

30388934

Country of Origin

Tunisia

Product details

Switches Series 8550

Miniature panel-mounted toggle switches.
Cutting tool to use: stock no. 600-155.
Front face position marking I-O.
Recommended for Class II equipment.
Faston 4.8 x 0.8 mm terminal connection.

Approvals

UL, CSA, VDE and NF USE

Stock information temporarily unavailable.

AED 11.29

AED 11.29 Each (ex VAT)

AED 11.85

AED 11.85 Each (inc. VAT)

Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount

AED 11.29

AED 11.29 Each (ex VAT)

AED 11.85

AED 11.85 Each (inc. VAT)

Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 11.29
25 - 49AED 10.24
50 - 99AED 10.08
100 - 249AED 9.50
250+AED 9.19

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Blue

Series

8500

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

250V

Panel Cut Out Size

19.4 x 12.9mm

Maximum Operating Temperature

+105°C

Legend Text Colour

White (Symbol)

Distrelec Product Id

30388934

Country of Origin

Tunisia

Product details

Switches Series 8550

Miniature panel-mounted toggle switches.
Cutting tool to use: stock no. 600-155.
Front face position marking I-O.
Recommended for Class II equipment.
Faston 4.8 x 0.8 mm terminal connection.

Approvals

UL, CSA, VDE and NF USE