Technical Document
Specifications
Contact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.4mm
Contact Current Rating
10 A
Illuminated
Yes
Series
8500
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Actuator Shape
Rectangular
AC Voltage Rating
250V
Panel Cut Out Size
19.4 x 12.9mm
Maximum Operating Temperature
+105°C
Legend Text Colour
White (Symbol)
Product details
Min. Illuminated Rocker Switches
A range of miniature illuminated and non-illuminated rocker switches designed for panel mounting. With a choice of red or green illumination, these double pole latching switches are suitable for an array of applications. Once a 19.3 x 12.9 mm cut-out is made, the DPST on-off rocker switches simply snap-in to the panel and is retained securely. These robust switches are ideal for repair, as well as new prototypes and designs.
Features and Benefits
• 250 V ac rated
• High in-rush tolerance 85A to EN61058-1
• The option of red or green illumination
• Non- illuminated with I/O marking
• Ergonomically curved actuator
• Connection via 4.8 x 0.8 mm quick connect blade terminals
• DPST switch configuration
• 19.3 x 12.9 mm miniature panel cut-out
Applications for miniature rocker switches
Rocker switches are one of the most frequently used electrical switches in the market today. With a simple design and easy operation, rockers provide flexibility and reliability. Some of the most likely applications are:
• Panel building
• Domestic appliances, kettles, coffee machines showers
• Power supplies
• Tools and workshop machinery
• White goods
• Computers and peripherals
FAQ
• Are the miniature rocker switches easy to connect?
Yes, as the DPST rocker switches have male quick connect 4.8 x 0.8 mm tab terminals at the rear so the connection is easy. Simply select the appropriate red, yellow or blue female push on receptacle connectors according to wire size required.
• Part number 228-4581 is a black non-illuminated rocker switch with I/O marking
• Part number 318-042 is a red illuminated rocker switch with a plain actuator
• Part number 318-058 is a green illuminated rocker switch with a plain actuator
Approvals
ENEC; UL; CSA
AED 69.30
AED 69.30 Each (ex VAT)
AED 72.76
AED 72.76 Each (inc. VAT)
1
AED 69.30
AED 69.30 Each (ex VAT)
AED 72.76
AED 72.76 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 69.30 |
25 - 49 | AED 64.73 |
50 - 99 | AED 60.01 |
100 - 249 | AED 56.60 |
250+ | AED 53.66 |
Technical Document
Specifications
Contact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.4mm
Contact Current Rating
10 A
Illuminated
Yes
Series
8500
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Actuator Shape
Rectangular
AC Voltage Rating
250V
Panel Cut Out Size
19.4 x 12.9mm
Maximum Operating Temperature
+105°C
Legend Text Colour
White (Symbol)
Product details
Min. Illuminated Rocker Switches
A range of miniature illuminated and non-illuminated rocker switches designed for panel mounting. With a choice of red or green illumination, these double pole latching switches are suitable for an array of applications. Once a 19.3 x 12.9 mm cut-out is made, the DPST on-off rocker switches simply snap-in to the panel and is retained securely. These robust switches are ideal for repair, as well as new prototypes and designs.
Features and Benefits
• 250 V ac rated
• High in-rush tolerance 85A to EN61058-1
• The option of red or green illumination
• Non- illuminated with I/O marking
• Ergonomically curved actuator
• Connection via 4.8 x 0.8 mm quick connect blade terminals
• DPST switch configuration
• 19.3 x 12.9 mm miniature panel cut-out
Applications for miniature rocker switches
Rocker switches are one of the most frequently used electrical switches in the market today. With a simple design and easy operation, rockers provide flexibility and reliability. Some of the most likely applications are:
• Panel building
• Domestic appliances, kettles, coffee machines showers
• Power supplies
• Tools and workshop machinery
• White goods
• Computers and peripherals
FAQ
• Are the miniature rocker switches easy to connect?
Yes, as the DPST rocker switches have male quick connect 4.8 x 0.8 mm tab terminals at the rear so the connection is easy. Simply select the appropriate red, yellow or blue female push on receptacle connectors according to wire size required.
• Part number 228-4581 is a black non-illuminated rocker switch with I/O marking
• Part number 318-042 is a red illuminated rocker switch with a plain actuator
• Part number 318-058 is a green illuminated rocker switch with a plain actuator
Approvals
ENEC; UL; CSA