Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 318-058Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: H8553VBNAB
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

10 A

Illuminated

Yes

Series

8500

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

250V

Panel Cut Out Size

19.4 x 12.9mm

Maximum Operating Temperature

+105°C

Legend Text Colour

White (Symbol)

Country of Origin

Tunisia

Product details

Min. Illuminated Rocker Switches

A range of miniature illuminated and non-illuminated rocker switches designed for panel mounting. With a choice of red or green illumination, these double pole latching switches are suitable for an array of applications. Once a 19.3 x 12.9 mm cut-out is made, the DPST on-off rocker switches simply snap-in to the panel and is retained securely. These robust switches are ideal for repair, as well as new prototypes and designs.

Features and Benefits

• 250 V ac rated
• High in-rush tolerance 85A to EN61058-1
• The option of red or green illumination
• Non- illuminated with I/O marking
• Ergonomically curved actuator
• Connection via 4.8 x 0.8 mm quick connect blade terminals
• DPST switch configuration
• 19.3 x 12.9 mm miniature panel cut-out

Applications for miniature rocker switches

Rocker switches are one of the most frequently used electrical switches in the market today. With a simple design and easy operation, rockers provide flexibility and reliability. Some of the most likely applications are:

• Panel building
• Domestic appliances, kettles, coffee machines showers
• Power supplies
• Tools and workshop machinery
• White goods
• Computers and peripherals

FAQ

Are the miniature rocker switches easy to connect?
Yes, as the DPST rocker switches have male quick connect 4.8 x 0.8 mm tab terminals at the rear so the connection is easy. Simply select the appropriate red, yellow or blue female push on receptacle connectors according to wire size required.

• Part number 228-4581 is a black non-illuminated rocker switch with I/O marking
• Part number 318-042 is a red illuminated rocker switch with a plain actuator
• Part number 318-058 is a green illuminated rocker switch with a plain actuator

Approvals

ENEC; UL; CSA

AED 41.95

AED 41.95 Each (ex VAT)

AED 44.05

AED 44.05 Each (inc. VAT)

Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount

AED 41.95

AED 41.95 Each (ex VAT)

AED 44.05

AED 44.05 Each (inc. VAT)

Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 41.95
25 - 49AED 39.06
50 - 99AED 36.44
100 - 249AED 34.54
250+AED 32.81

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

10 A

Illuminated

Yes

Series

8500

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

250V

Panel Cut Out Size

19.4 x 12.9mm

Maximum Operating Temperature

+105°C

Legend Text Colour

White (Symbol)

Country of Origin

Tunisia

Product details

Min. Illuminated Rocker Switches

A range of miniature illuminated and non-illuminated rocker switches designed for panel mounting. With a choice of red or green illumination, these double pole latching switches are suitable for an array of applications. Once a 19.3 x 12.9 mm cut-out is made, the DPST on-off rocker switches simply snap-in to the panel and is retained securely. These robust switches are ideal for repair, as well as new prototypes and designs.

Features and Benefits

• 250 V ac rated
• High in-rush tolerance 85A to EN61058-1
• The option of red or green illumination
• Non- illuminated with I/O marking
• Ergonomically curved actuator
• Connection via 4.8 x 0.8 mm quick connect blade terminals
• DPST switch configuration
• 19.3 x 12.9 mm miniature panel cut-out

Applications for miniature rocker switches

Rocker switches are one of the most frequently used electrical switches in the market today. With a simple design and easy operation, rockers provide flexibility and reliability. Some of the most likely applications are:

• Panel building
• Domestic appliances, kettles, coffee machines showers
• Power supplies
• Tools and workshop machinery
• White goods
• Computers and peripherals

FAQ

Are the miniature rocker switches easy to connect?
Yes, as the DPST rocker switches have male quick connect 4.8 x 0.8 mm tab terminals at the rear so the connection is easy. Simply select the appropriate red, yellow or blue female push on receptacle connectors according to wire size required.

• Part number 228-4581 is a black non-illuminated rocker switch with I/O marking
• Part number 318-042 is a red illuminated rocker switch with a plain actuator
• Part number 318-058 is a green illuminated rocker switch with a plain actuator

Approvals

ENEC; UL; CSA