Arcolectric (Bulgin) Ltd DPDT, On-On Rocker Switch Panel Mount

RS Stock No.: 319-988Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: H8660VBAAB
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-On

Panel Cut Out Width

22mm

Panel Cut Out Height

19.4mm

Contact Current Rating

6 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 22mm

Country of Origin

Tunisia

Product details

Curved Rocker Switches

The single throw types have 3mm contact separation
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8x0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm

Approvals

ENEC, UL, CSA

You may be interested in
Stock information temporarily unavailable.

AED 72.76

AED 72.76 Each (ex VAT)

AED 76.40

AED 76.40 Each (inc. VAT)

Arcolectric (Bulgin) Ltd DPDT, On-On Rocker Switch Panel Mount

AED 72.76

AED 72.76 Each (ex VAT)

AED 76.40

AED 76.40 Each (inc. VAT)

Arcolectric (Bulgin) Ltd DPDT, On-On Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 72.76
25 - 49AED 64.10
50 - 99AED 62.11
100 - 249AED 56.91
250+AED 48.67
You may be interested in

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-On

Panel Cut Out Width

22mm

Panel Cut Out Height

19.4mm

Contact Current Rating

6 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 22mm

Country of Origin

Tunisia

Product details

Curved Rocker Switches

The single throw types have 3mm contact separation
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8x0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm

Approvals

ENEC, UL, CSA

You may be interested in