Arcolectric (Bulgin) Ltd 0919 Series Miniature Push Button Switch, Momentary, Panel Mount, 7.1mm Cutout, SPST, 250V ac

RS Stock No.: 861-0258Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: T0919SOAAF
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Series

0919

Panel Cut Out Diameter

7.1mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

Push Button Diameter

10mm

Contact Current Rating

500 mA

Manufacturer Part No.

T0919SOAAF

Case Colour

Black

Legend

(Blank)

Maximum AC Voltage

250V ac

Terminal Type

Solder Tab

Country of Origin

Tunisia

Product details

Arcolectric Miniature Push Button Switches

Momentary action switches with slow make-and-break contacts.
Single hole fixing to clear 7.4mm.
Solder terminals
Contact Material: Gold flashed Ag/Cu Alloy
Contact Rating: 0.5A @ 240Vac

Stock information temporarily unavailable.

AED 19.69

AED 19.69 Each (ex VAT)

AED 20.67

AED 20.67 Each (inc. VAT)

Arcolectric (Bulgin) Ltd 0919 Series Miniature Push Button Switch, Momentary, Panel Mount, 7.1mm Cutout, SPST, 250V ac

AED 19.69

AED 19.69 Each (ex VAT)

AED 20.67

AED 20.67 Each (inc. VAT)

Arcolectric (Bulgin) Ltd 0919 Series Miniature Push Button Switch, Momentary, Panel Mount, 7.1mm Cutout, SPST, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Series

0919

Panel Cut Out Diameter

7.1mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

Push Button Diameter

10mm

Contact Current Rating

500 mA

Manufacturer Part No.

T0919SOAAF

Case Colour

Black

Legend

(Blank)

Maximum AC Voltage

250V ac

Terminal Type

Solder Tab

Country of Origin

Tunisia

Product details

Arcolectric Miniature Push Button Switches

Momentary action switches with slow make-and-break contacts.
Single hole fixing to clear 7.4mm.
Solder terminals
Contact Material: Gold flashed Ag/Cu Alloy
Contact Rating: 0.5A @ 240Vac