Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Arcolectric DPDT, On-On Rocker Switch Panel Mount

RS Stock No.: 749-2456Brand: ArcolectricManufacturers Part No.: C1560ALAABB
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-On

Panel Cut Out Width

22.1mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

No

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250 V

Actuator Shape

Rectangular

Panel Cut Out Size

30 x 22.1mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Case Material

Nylon

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 25.03

AED 25.03 Each (ex VAT)

AED 26.28

AED 26.28 Each (inc. VAT)

Arcolectric DPDT, On-On Rocker Switch Panel Mount

AED 25.03

AED 25.03 Each (ex VAT)

AED 26.28

AED 26.28 Each (inc. VAT)

Arcolectric DPDT, On-On Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 25.03
50 - 99AED 21.53
100 - 249AED 14.42
250 - 499AED 13.60
500+AED 12.15

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-On

Panel Cut Out Width

22.1mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

No

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250 V

Actuator Shape

Rectangular

Panel Cut Out Size

30 x 22.1mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Case Material

Nylon

Country of Origin

Tunisia