Technical Document
Specifications
Brand
ArcolectricSwitch Operation
Latching
Illuminated
No
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
250V ac
Contact Current Rating
16 A @ 250 V ac
Manufacturer Part No.
H8353ABNAA
Case Colour
Black
Terminal Type
Tab
Country of Origin
Tunisia
Product details
Panel Mount Mains Pushbutton Switches
Arcolectric presents the 8300 series of Mains Pushbutton Switches. These high current miniature switches are designed for easy snap-in panel mounting and are available in both illuminated and non-illuminated versions and with latching and momentary options.
Features and Benefits:
• Double pole switches for snap fitting into a 19.2x13 panel cutout
• 3mm contact gap
• Operating Temperature 105°C
• Contact Resistance <20MΩ
• Contact Material Silver Alloy
• Dielectric Strength >1000V
• Insulation Resistance >20MΩ
• Electrical Life (operations) 10000
• Actuator Length (mm) 4.5
• Actuator Width (mm) 15
• Height (mm) 21
• Max. Panel Thickness (mm) 2 - 3
• Panel Cut-out (mm) 19.2x13
• Depth Behind Panel (mm) 25.5
The 8300 Series includes:
• Stock number 250-7907 is a black, non-illuminated pushbutton switch (Latching)
• Stock number 250-7913 is a black, non-illuminated pushbutton switch (Momentary)
• Stock number 250-7929 is a red, illuminated pushbutton switch (Latching)
• Stock number 250-7935 is a green, illuminated pushbutton switch (Latching)
• Stock number 533-3030 is a red, non-illuminated pushbutton switch (Latching)
• Stock number 533-3046 is a red, non-illuminated pushbutton switch (Momentary)
• Stock number 533-3052 is a green, non-illuminated pushbutton switch (Momentary)
Approvals
ENEC, UL, CSA
AED 11.66
AED 11.66 Each (ex VAT)
AED 12.24
AED 12.24 Each (inc. VAT)
1
AED 11.66
AED 11.66 Each (ex VAT)
AED 12.24
AED 12.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ArcolectricSwitch Operation
Latching
Illuminated
No
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
250V ac
Contact Current Rating
16 A @ 250 V ac
Manufacturer Part No.
H8353ABNAA
Case Colour
Black
Terminal Type
Tab
Country of Origin
Tunisia
Product details
Panel Mount Mains Pushbutton Switches
Arcolectric presents the 8300 series of Mains Pushbutton Switches. These high current miniature switches are designed for easy snap-in panel mounting and are available in both illuminated and non-illuminated versions and with latching and momentary options.
Features and Benefits:
• Double pole switches for snap fitting into a 19.2x13 panel cutout
• 3mm contact gap
• Operating Temperature 105°C
• Contact Resistance <20MΩ
• Contact Material Silver Alloy
• Dielectric Strength >1000V
• Insulation Resistance >20MΩ
• Electrical Life (operations) 10000
• Actuator Length (mm) 4.5
• Actuator Width (mm) 15
• Height (mm) 21
• Max. Panel Thickness (mm) 2 - 3
• Panel Cut-out (mm) 19.2x13
• Depth Behind Panel (mm) 25.5
The 8300 Series includes:
• Stock number 250-7907 is a black, non-illuminated pushbutton switch (Latching)
• Stock number 250-7913 is a black, non-illuminated pushbutton switch (Momentary)
• Stock number 250-7929 is a red, illuminated pushbutton switch (Latching)
• Stock number 250-7935 is a green, illuminated pushbutton switch (Latching)
• Stock number 533-3030 is a red, non-illuminated pushbutton switch (Latching)
• Stock number 533-3046 is a red, non-illuminated pushbutton switch (Momentary)
• Stock number 533-3052 is a green, non-illuminated pushbutton switch (Momentary)
Approvals
ENEC, UL, CSA