Arcolectric DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 282-8248Brand: ArcolectricManufacturers Part No.: H8550XBAAB
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

White

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 12.9mm

Country of Origin

Tunisia

Product details

Switches Series 8550

Miniature panel-mounted toggle switches.
Cutting tool to use: stock no. 600-155.
Front face position marking I-O.
Recommended for Class II equipment.
Faston 4.8 x 0.8 mm terminal connection.

Approvals

UL, CSA, VDE and NF USE

Stock information temporarily unavailable.

AED 17.85

AED 17.85 Each (ex VAT)

AED 18.74

AED 18.74 Each (inc. VAT)

Arcolectric DPST, On-Off Rocker Switch Panel Mount

AED 17.85

AED 17.85 Each (ex VAT)

AED 18.74

AED 18.74 Each (inc. VAT)

Arcolectric DPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 17.85
25 - 49AED 16.06
50 - 99AED 15.75
100 - 249AED 14.80
250+AED 12.76

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.4mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

White

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 12.9mm

Country of Origin

Tunisia

Product details

Switches Series 8550

Miniature panel-mounted toggle switches.
Cutting tool to use: stock no. 600-155.
Front face position marking I-O.
Recommended for Class II equipment.
Faston 4.8 x 0.8 mm terminal connection.

Approvals

UL, CSA, VDE and NF USE