Technical Document
Specifications
Brand
ArduinoProduct Name
Nano Development Board
Kit Classification
Development Board
Processor Part Number
ATmega328
Revision
V3
Country of Origin
Italy
Product details
Arduino Nano 3.0 Board with ATmega328
The Arduino Nano 3.0 is a compact board featuring the ATmega328 microcontroller. Its a complete, bread-board friendly development board which measures just 45 x 18 mm.
Whats different about the Arduino Nano?
Obviously its size makes the Arduino Nano stand out from the family. However it holds much of the same functionality of comparable boards. The main difference is lack of DC power jack and it works with a Mini-B USB cable, rather than a standard USB.
Whats on board?
ATmega328 MCU
22 x digital I/O pins (6 can be used as PWM outputs)
8 x Analogue inputs
16MHz crystal oscillator
1 x Mini-B USB
Operating voltage: 5V
FLASH memory: 32KB
SRAM: 2KB
EEPROM: 1KB
Dimensions: 45 x 18 mm
What is Arduino?
Arduino is an open-source electronics platform consisting of hardware and software. Every aspect is designed to be straightforward so you can learn to code or design a project, quickly and easily. Its designed for students, programmers, designers, hobbyists and tinkerers.
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.
The Arduino Community
The Arduino Project Book is there to help but there is also a huge community surrounding Arduino. So, if you are ever stuck or require some guidance with your projects, the Arduino site is full of content to keep you going. Or, if you find you are stuck for ideas to tinker about with, theres plenty of projects on the site to give you some inspiration: http://labs.arduino.org/
Arduino AVR Development Boards
We have a range of Arduino boards at RS that feature an AVR ATmega microcontroller at the core. Most of the boards feature the 32u4 microcontroller with the Mega boards featuring the ATmega 2560 and the Uno/Nano boards featuring the ATmega328 microcontroller. These Arduino boards are designed to be used with Arduino IDE programming software.
AED 106.10
AED 106.10 Each (ex VAT)
AED 111.41
AED 111.41 Each (inc. VAT)
1
AED 106.10
AED 106.10 Each (ex VAT)
AED 111.41
AED 111.41 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ArduinoProduct Name
Nano Development Board
Kit Classification
Development Board
Processor Part Number
ATmega328
Revision
V3
Country of Origin
Italy
Product details
Arduino Nano 3.0 Board with ATmega328
The Arduino Nano 3.0 is a compact board featuring the ATmega328 microcontroller. Its a complete, bread-board friendly development board which measures just 45 x 18 mm.
Whats different about the Arduino Nano?
Obviously its size makes the Arduino Nano stand out from the family. However it holds much of the same functionality of comparable boards. The main difference is lack of DC power jack and it works with a Mini-B USB cable, rather than a standard USB.
Whats on board?
ATmega328 MCU
22 x digital I/O pins (6 can be used as PWM outputs)
8 x Analogue inputs
16MHz crystal oscillator
1 x Mini-B USB
Operating voltage: 5V
FLASH memory: 32KB
SRAM: 2KB
EEPROM: 1KB
Dimensions: 45 x 18 mm
What is Arduino?
Arduino is an open-source electronics platform consisting of hardware and software. Every aspect is designed to be straightforward so you can learn to code or design a project, quickly and easily. Its designed for students, programmers, designers, hobbyists and tinkerers.
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.
The Arduino Community
The Arduino Project Book is there to help but there is also a huge community surrounding Arduino. So, if you are ever stuck or require some guidance with your projects, the Arduino site is full of content to keep you going. Or, if you find you are stuck for ideas to tinker about with, theres plenty of projects on the site to give you some inspiration: http://labs.arduino.org/
Arduino AVR Development Boards
We have a range of Arduino boards at RS that feature an AVR ATmega microcontroller at the core. Most of the boards feature the 32u4 microcontroller with the Mega boards featuring the ATmega 2560 and the Uno/Nano boards featuring the ATmega328 microcontroller. These Arduino boards are designed to be used with Arduino IDE programming software.
