Technical Document
Specifications
Brand
ArduinoProduct Name
Ethernet Shield 2
Processor Part Number
A000024
Revision
V2.0
Distrelec Product Id
30078152
Country of Origin
Italy
Product details
Arduino Ethernet Shield 2 with/without PoE
The Arduino Ethernet Shield 2 comes in 2 versions: one with PoE (8732294) and one without PoE (8732285). The shields have been designed to integrate rapid internet connection into designs that use Arduino boards. Other shields can be stacked right on top of the ethernet shield, allowing for optimum functionality integration in designs. Both shields feature the Wiznet W5500 ethernet chip that provide an IP stack that supports TCP and UDP protocols. The W5500 also supports up to 8 socket connections at once.
How is version 2 different to previous versions?
Version 2 features an on-board microSD card slot as a pose to a standard size SD card.The upgraded version 2 also has a higher Arduino board compatibility — the previous version does not support the Mega board.
What do I need to use this version 2 shield?
All you need is an Arduino board, a 5 V operating voltage (this will come from the Arduino board), an ethernet controller, 10/100 Mb connection speed and and connection with an Arduino via an SPI port.
Features & Benefits of the Ethernet Shield 2
W5500 ethernet chip
Dimensions: 2.7 x 2.1 ins
MicroSD card slot/card reader
Re-set controller
RJ45 ethernet jack
5 status LEDs
You can download the new Arduino IDE at arduino.org/downloads
Arduino Shields & Add-On Boards
Our range of shields and add-on boards can add the extra functionality you need by attaching on top of or plugging into an Arduino board. Functionality ranges from adding motion sensing, power management, motors and displays to connecting your devices via Ethernet, GSM, WiFi and USB. There are also options for more flexible prototyping.
AED 125.71
AED 125.71 Each (ex VAT)
AED 132.00
AED 132.00 Each (inc. VAT)
1
AED 125.71
AED 125.71 Each (ex VAT)
AED 132.00
AED 132.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ArduinoProduct Name
Ethernet Shield 2
Processor Part Number
A000024
Revision
V2.0
Distrelec Product Id
30078152
Country of Origin
Italy
Product details
Arduino Ethernet Shield 2 with/without PoE
The Arduino Ethernet Shield 2 comes in 2 versions: one with PoE (8732294) and one without PoE (8732285). The shields have been designed to integrate rapid internet connection into designs that use Arduino boards. Other shields can be stacked right on top of the ethernet shield, allowing for optimum functionality integration in designs. Both shields feature the Wiznet W5500 ethernet chip that provide an IP stack that supports TCP and UDP protocols. The W5500 also supports up to 8 socket connections at once.
How is version 2 different to previous versions?
Version 2 features an on-board microSD card slot as a pose to a standard size SD card.The upgraded version 2 also has a higher Arduino board compatibility — the previous version does not support the Mega board.
What do I need to use this version 2 shield?
All you need is an Arduino board, a 5 V operating voltage (this will come from the Arduino board), an ethernet controller, 10/100 Mb connection speed and and connection with an Arduino via an SPI port.
Features & Benefits of the Ethernet Shield 2
W5500 ethernet chip
Dimensions: 2.7 x 2.1 ins
MicroSD card slot/card reader
Re-set controller
RJ45 ethernet jack
5 status LEDs
You can download the new Arduino IDE at arduino.org/downloads
Arduino Shields & Add-On Boards
Our range of shields and add-on boards can add the extra functionality you need by attaching on top of or plugging into an Arduino board. Functionality ranges from adding motion sensing, power management, motors and displays to connecting your devices via Ethernet, GSM, WiFi and USB. There are also options for more flexible prototyping.