Arduino Due Development Board

RS Stock No.: 769-7412Brand: ArduinoManufacturers Part No.: A000062Distrelec Article No.: 11038918
brand-logo
View all in Arduino

Technical Document

Specifications

Brand

Arduino

Product Name

Due Development Board

Kit Classification

Development Board

Processor Part Number

AT91SAM3X8E

Revision

1.0

Country of Origin

Italy

Product details

Arduino Due Development Boards

The Arduino Due is a development board based on the Atmel SAM3X8E microcontroller. The SAM3X8E is a 32-bit, ARM Cortex M3.

How to get started:

The Arduino Due already has everything on-board to support the MCU. Simply connect it to a PC via microUSB cable or power it via an AC-to-DC adapter or battery. (Please note these are not included)

What else is on-board?

Atmel SAM3X8E Microcontroller
54 x digital I/O pins (12 can be used as PWM outputs)
12 x Analogue inputs
4x UARTS
84 MHz quartz crystal
1 x USB OTG
2 x DAC
2 x TWI
1 x power jack
1 x SPI header
1 x JTAG header
1 x reset button
1 x erase button

Operating Voltage: 3.3V
FLASH Memory: 512 KB
SRAM: 96 KB
Clock Speed: 84 MHz
Dimensions: 101.52 x 53.3 mm

Does it work with the Arduino Shields?

Yes, the Due board works with all available Arduino Shields that run at 3.3V and are compliant with the 1.0 Arduino pinout:
- TWI: SDA and SCL pins that are near to the AREF pin.
- IOREF: allows an attached shield with the proper configuration to adapt to the voltage provided by the board. This enables shield compatibility with a 3.3V board like the Due and AVR-based boards which operate at 5V.
- An unconnected pin, reserved for future use.

Warning

the Arduino Due board runs at 3.3V (which is different to most other Arduino boards). Applying voltages higher than 3.3V to any I/O pin may cause damage.

Arduino ARM Development Boards

We have a range of Arduino boards at RS that feature a 32-bit ARM microcontroller at the core. The Due with a SAM3X8E ARM Cortex-M3 and the M0/M0 Pro with a SAMD21G18 ARM Cortex-M0.

You may be interested in
Arduino Nano Development Board
AED 111.41Each (ex VAT)
Arduino Due without headers
AED 238.69Each (ex VAT)

AED 212.15

AED 212.15 Each (ex VAT)

AED 222.76

AED 222.76 Each (inc. VAT)

Arduino Due Development Board

AED 212.15

AED 212.15 Each (ex VAT)

AED 222.76

AED 222.76 Each (inc. VAT)

Arduino Due Development Board

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Arduino Nano Development Board
AED 111.41Each (ex VAT)
Arduino Due without headers
AED 238.69Each (ex VAT)

Technical Document

Specifications

Brand

Arduino

Product Name

Due Development Board

Kit Classification

Development Board

Processor Part Number

AT91SAM3X8E

Revision

1.0

Country of Origin

Italy

Product details

Arduino Due Development Boards

The Arduino Due is a development board based on the Atmel SAM3X8E microcontroller. The SAM3X8E is a 32-bit, ARM Cortex M3.

How to get started:

The Arduino Due already has everything on-board to support the MCU. Simply connect it to a PC via microUSB cable or power it via an AC-to-DC adapter or battery. (Please note these are not included)

What else is on-board?

Atmel SAM3X8E Microcontroller
54 x digital I/O pins (12 can be used as PWM outputs)
12 x Analogue inputs
4x UARTS
84 MHz quartz crystal
1 x USB OTG
2 x DAC
2 x TWI
1 x power jack
1 x SPI header
1 x JTAG header
1 x reset button
1 x erase button

Operating Voltage: 3.3V
FLASH Memory: 512 KB
SRAM: 96 KB
Clock Speed: 84 MHz
Dimensions: 101.52 x 53.3 mm

Does it work with the Arduino Shields?

Yes, the Due board works with all available Arduino Shields that run at 3.3V and are compliant with the 1.0 Arduino pinout:
- TWI: SDA and SCL pins that are near to the AREF pin.
- IOREF: allows an attached shield with the proper configuration to adapt to the voltage provided by the board. This enables shield compatibility with a 3.3V board like the Due and AVR-based boards which operate at 5V.
- An unconnected pin, reserved for future use.

Warning

the Arduino Due board runs at 3.3V (which is different to most other Arduino boards). Applying voltages higher than 3.3V to any I/O pin may cause damage.

Arduino ARM Development Boards

We have a range of Arduino boards at RS that feature a 32-bit ARM microcontroller at the core. The Due with a SAM3X8E ARM Cortex-M3 and the M0/M0 Pro with a SAMD21G18 ARM Cortex-M0.

You may be interested in
Arduino Nano Development Board
AED 111.41Each (ex VAT)
Arduino Due without headers
AED 238.69Each (ex VAT)