Technical Document
Specifications
Brand
ArduinoProduct Name
Mega 2560 Rev 3
Kit Classification
Development Board
Processor Part Number
Atmega 2560
Revision
V3
Product details
Arduino Mega 2560 Rev3
The Arduino Mega 2560 is a development board based on the ATmega2560 microcontroller. The Mega is designed to support more complex projects, in comparison to the UNO board which is more suitable for beginners. Its perfect for use in 3D printing and robotics based projects.
The Arduino Mega 2560 is an update of the previous Mega board.
How is it powered?
The board can be used both standalone or connected to a PC. Simply connect it to an AC-to-DC adapter or battery, or connect it to your PC using a USB cable.
What else is on-board?
ATmega2560 Microcontroller
54 x digital I/O pins (14 can be used as PWM outputs)
16 x Analogue inputs
4 x UART
16MHz quartz crystal
1 x USB
1 x power jack
1 x ICSP header
1 x reset button
Operating Voltage: 5 V
FLASH memory: 256 KB
SRAM: 8 KB
EEPROM: 4 KB
Dimensions: 101.52 x 53.5 mm
What is Arduino?
Arduino is an open-source electronics platform consisting of hardware and software. Every aspect is designed to be straightforward so you can learn to code or design a project, quickly and easily. Its designed for students, programmers, designers, hobbyists and tinkerers.
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.
Arduino AVR Development Boards
We have a range of Arduino boards at RS that feature an AVR ATmega microcontroller at the core. Most of the boards feature the 32u4 microcontroller with the Mega boards featuring the ATmega 2560 and the Uno/Nano boards featuring the ATmega328 microcontroller. These Arduino boards are designed to be used with Arduino IDE programming software.
AED 191.84
AED 191.84 Each (ex VAT)
AED 201.43
AED 201.43 Each (inc. VAT)
1
AED 191.84
AED 191.84 Each (ex VAT)
AED 201.43
AED 201.43 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ArduinoProduct Name
Mega 2560 Rev 3
Kit Classification
Development Board
Processor Part Number
Atmega 2560
Revision
V3
Product details
Arduino Mega 2560 Rev3
The Arduino Mega 2560 is a development board based on the ATmega2560 microcontroller. The Mega is designed to support more complex projects, in comparison to the UNO board which is more suitable for beginners. Its perfect for use in 3D printing and robotics based projects.
The Arduino Mega 2560 is an update of the previous Mega board.
How is it powered?
The board can be used both standalone or connected to a PC. Simply connect it to an AC-to-DC adapter or battery, or connect it to your PC using a USB cable.
What else is on-board?
ATmega2560 Microcontroller
54 x digital I/O pins (14 can be used as PWM outputs)
16 x Analogue inputs
4 x UART
16MHz quartz crystal
1 x USB
1 x power jack
1 x ICSP header
1 x reset button
Operating Voltage: 5 V
FLASH memory: 256 KB
SRAM: 8 KB
EEPROM: 4 KB
Dimensions: 101.52 x 53.5 mm
What is Arduino?
Arduino is an open-source electronics platform consisting of hardware and software. Every aspect is designed to be straightforward so you can learn to code or design a project, quickly and easily. Its designed for students, programmers, designers, hobbyists and tinkerers.
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.
Arduino AVR Development Boards
We have a range of Arduino boards at RS that feature an AVR ATmega microcontroller at the core. Most of the boards feature the 32u4 microcontroller with the Mega boards featuring the ATmega 2560 and the Uno/Nano boards featuring the ATmega328 microcontroller. These Arduino boards are designed to be used with Arduino IDE programming software.
