Aries Electronics 2.54mm Pitch 40 Way Through Hole DIP Test IC Socket

RS Stock No.: 403-831Brand: Aries ElectronicsManufacturers Part No.: 40-6554-10
brand-logo
View all in IC Sockets

Technical Document

Specifications

IC Socket Type

Test Socket

Package Type

DIP

Gender

Female

Number Of Contacts

40

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Tin over Nickel

Current Rating

1.0A

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PPS

Country of Origin

United States

Product details

Universal ZIF Socket

A universal socket which will accept devices of either 0.3, 0.4, or 0.6 inch wide, on 0.1 inch pitch, with a pin width of 0.015 to 0.045 inch.

Solder tail pin style
Breakdown voltage: 1000Vac minimum
Life: 25000 cycles
Temperature range -55 to +105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 107.89

AED 107.89 Each (ex VAT)

AED 113.28

AED 113.28 Each (inc. VAT)

Aries Electronics 2.54mm Pitch 40 Way Through Hole DIP Test IC Socket

AED 107.89

AED 107.89 Each (ex VAT)

AED 113.28

AED 113.28 Each (inc. VAT)

Aries Electronics 2.54mm Pitch 40 Way Through Hole DIP Test IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Socket Type

Test Socket

Package Type

DIP

Gender

Female

Number Of Contacts

40

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Tin over Nickel

Current Rating

1.0A

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PPS

Country of Origin

United States

Product details

Universal ZIF Socket

A universal socket which will accept devices of either 0.3, 0.4, or 0.6 inch wide, on 0.1 inch pitch, with a pin width of 0.015 to 0.045 inch.

Solder tail pin style
Breakdown voltage: 1000Vac minimum
Life: 25000 cycles
Temperature range -55 to +105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more