Artesyn Embedded Technologies Switching Power Supply, LCB150Q, 24V dc, 6.5A, 156W, 1 Output, 176 → 264 V ac, 248

RS Stock No.: 162-3628Brand: Artesyn Embedded TechnologiesManufacturers Part No.: LCB150Q
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

6.5A

Power Rating

156W

Number of Outputs

1

Input Voltage

176 → 264 V ac, 248 → 373 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

179mm

Width

98mm

Depth

38mm

Efficiency

90%

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

AED 261.61

AED 261.61 Each (ex VAT)

AED 274.69

AED 274.69 Each (inc. VAT)

Artesyn Embedded Technologies Switching Power Supply, LCB150Q, 24V dc, 6.5A, 156W, 1 Output, 176 → 264 V ac, 248

AED 261.61

AED 261.61 Each (ex VAT)

AED 274.69

AED 274.69 Each (inc. VAT)

Artesyn Embedded Technologies Switching Power Supply, LCB150Q, 24V dc, 6.5A, 156W, 1 Output, 176 → 264 V ac, 248
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 261.61
5 - 9AED 255.68
10 - 24AED 251.90
25 - 49AED 242.92
50+AED 231.00

Technical Document

Specifications

Output Voltage

24V dc

Output Current

6.5A

Power Rating

156W

Number of Outputs

1

Input Voltage

176 → 264 V ac, 248 → 373 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

179mm

Width

98mm

Depth

38mm

Efficiency

90%

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

China