Technical Document
Specifications
Output Voltage
5/±12V dc
Output Current
1.2 A, 7 A, 500 mA
Power Rating
47W
Number of Outputs
3
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
157.48mm
Width
81.28mm
Depth
38.35mm
Efficiency
70%
Minimum Temperature
0°C
Weight
570g
Maximum Temperature
+50°C
You may be interested in
Artesyn Switching Power Supply, LPT42-M, 5 V dc, ±12 V dc, 2.5 A, 5 A, 700mA, 40W, Triple Output, 120 → 300 VBrand: Artesyn
AED 342.76Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LCT43-E, 5/±12V dc, 1.2 A, 7 A, 500 mA, 47W,
1
P.O.A.
Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LCT43-E, 5/±12V dc, 1.2 A, 7 A, 500 mA, 47W,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Artesyn Switching Power Supply, LPT42-M, 5 V dc, ±12 V dc, 2.5 A, 5 A, 700mA, 40W, Triple Output, 120 → 300 VBrand: Artesyn
AED 342.76Each (ex VAT)
Technical Document
Specifications
Output Voltage
5/±12V dc
Output Current
1.2 A, 7 A, 500 mA
Power Rating
47W
Number of Outputs
3
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
157.48mm
Width
81.28mm
Depth
38.35mm
Efficiency
70%
Minimum Temperature
0°C
Weight
570g
Maximum Temperature
+50°C
You may be interested in
Artesyn Switching Power Supply, LPT42-M, 5 V dc, ±12 V dc, 2.5 A, 5 A, 700mA, 40W, Triple Output, 120 → 300 VBrand: Artesyn
AED 342.76Each (ex VAT)