Technical Document
Specifications
Output Voltage
5 V dc, ±12 V dc
Output Current
6 A, 10 A, 35 A
Power Rating
250W
Number of Outputs
4
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
262mm
Width
127mm
Depth
76.2mm
Efficiency
75%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
1.4kg
Country of Origin
Philippines
Product details
Astec 250W Switch Mode Quad Output AC/DC Power Supply - LPQ 250 Series
250W switch mode AC/DC power supply with quad output. The 4th output of this AC power adapter is floating and adjustable, there are also 2 supervisory outputs of 5V and 12V. This AC/DC power supply has active power factor correction and a built-in EMI filter. Stock numbers 289-5175 and 289-5181 are supplied with a dual end mounted fan and AC inlet.
Remote sense on main output
Single wire current sharing
Power fail and remote inhibit
Built-in EMI filter
Efficiency of 75% typical at full load
Overvoltage, overload and thermal overload protection
Adjustable floating 4th output
2 supervisory outputs 5V and 12V
Safety ground leakage current of <0.5mA @ 50/60 Hz, 264 VAC input
Active power factor correction compliance to IEC EN6100-3-2
EMC compliance to FCC Class B conducted and radiated, CISPR 22 Class B conducted and radiated, EN55022 Class B conducted and radiated, VDE 0878 PT3 Class B conducted and radiated
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; CB; BABT
Standards
VDE: 0805/EN60950 (IEC950), UL1950, CSA 22.2-234 level 5, NEMKO: EN 60950/EMKO-TUE (74 sec) 203, BABT: EN60950/BS7002
AED 1,681.73
AED 1,681.73 Each (ex VAT)
AED 1,765.82
AED 1,765.82 Each (inc. VAT)
1
AED 1,681.73
AED 1,681.73 Each (ex VAT)
AED 1,765.82
AED 1,765.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 1,681.73 |
| 5 - 9 | AED 1,614.48 |
| 10 - 24 | AED 1,564.03 |
| 25 - 49 | AED 1,497.14 |
| 50+ | AED 1,419.50 |
Technical Document
Specifications
Output Voltage
5 V dc, ±12 V dc
Output Current
6 A, 10 A, 35 A
Power Rating
250W
Number of Outputs
4
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
262mm
Width
127mm
Depth
76.2mm
Efficiency
75%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
1.4kg
Country of Origin
Philippines
Product details
Astec 250W Switch Mode Quad Output AC/DC Power Supply - LPQ 250 Series
250W switch mode AC/DC power supply with quad output. The 4th output of this AC power adapter is floating and adjustable, there are also 2 supervisory outputs of 5V and 12V. This AC/DC power supply has active power factor correction and a built-in EMI filter. Stock numbers 289-5175 and 289-5181 are supplied with a dual end mounted fan and AC inlet.
Remote sense on main output
Single wire current sharing
Power fail and remote inhibit
Built-in EMI filter
Efficiency of 75% typical at full load
Overvoltage, overload and thermal overload protection
Adjustable floating 4th output
2 supervisory outputs 5V and 12V
Safety ground leakage current of <0.5mA @ 50/60 Hz, 264 VAC input
Active power factor correction compliance to IEC EN6100-3-2
EMC compliance to FCC Class B conducted and radiated, CISPR 22 Class B conducted and radiated, EN55022 Class B conducted and radiated, VDE 0878 PT3 Class B conducted and radiated
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; CB; BABT
Standards
VDE: 0805/EN60950 (IEC950), UL1950, CSA 22.2-234 level 5, NEMKO: EN 60950/EMKO-TUE (74 sec) 203, BABT: EN60950/BS7002
