Technical Document
Specifications
Output Voltage
12V dc
Output Current
12.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
170 → 264 V ac, 220 → 300 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
216mm
Width
108mm
Depth
38.1mm
Efficiency
75%
Minimum Temperature
0°C
Weight
800g
Maximum Temperature
+50°C
Country of Origin
Philippines
You may be interested in
MEAN WELL Switching Power Supply, RSP-150-12RS, 12V dc, 12.5A, 150W, 1 Output, 120 → 370 V dc, 85 → 264 VBrand: MEAN WELL
AED 226.40Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS), LPS153-C, 12V dc, 12.5A, 150W, 1 Output, 170
1
P.O.A.
Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS), LPS153-C, 12V dc, 12.5A, 150W, 1 Output, 170
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL Switching Power Supply, RSP-150-12RS, 12V dc, 12.5A, 150W, 1 Output, 120 → 370 V dc, 85 → 264 VBrand: MEAN WELL
AED 226.40Each (ex VAT)
Technical Document
Specifications
Output Voltage
12V dc
Output Current
12.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
170 → 264 V ac, 220 → 300 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
216mm
Width
108mm
Depth
38.1mm
Efficiency
75%
Minimum Temperature
0°C
Weight
800g
Maximum Temperature
+50°C
Country of Origin
Philippines
You may be interested in
MEAN WELL Switching Power Supply, RSP-150-12RS, 12V dc, 12.5A, 150W, 1 Output, 120 → 370 V dc, 85 → 264 VBrand: MEAN WELL
AED 226.40Each (ex VAT)