Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Artesyn Embedded Technologies Switching Power Supply, LPS53, 12V dc, 5.4A, 60W, 1 Output, 127 → 300 V dc, 90

RS Stock No.: 513-1395Brand: Artesyn Embedded TechnologiesManufacturers Part No.: LPS53
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

5.4A

Power Rating

60W

Number of Outputs

1

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

33mm

Efficiency

80 → 85%

Minimum Temperature

0°C

Weight

180g

Maximum Temperature

+50°C

Country of Origin

China

Product details

Single Output, Std/Med Approved, LPS50 Series

In-built EMI filter (Class B)
Overload and overvoltage protection
2in.x4in. footprint
Medically Approved (–M suffix) versions
Wide universal input
Output voltage adjustment range ±20%
Remote sense
LED power good indicator

Approvals

TUV, CB, UL recognised component for US

Standards

EN60950-1, EN60601-1 (Medical versions)

Stock information temporarily unavailable.

AED 231.10

AED 231.10 Each (ex VAT)

AED 242.66

AED 242.66 Each (inc. VAT)

Artesyn Embedded Technologies Switching Power Supply, LPS53, 12V dc, 5.4A, 60W, 1 Output, 127 → 300 V dc, 90

AED 231.10

AED 231.10 Each (ex VAT)

AED 242.66

AED 242.66 Each (inc. VAT)

Artesyn Embedded Technologies Switching Power Supply, LPS53, 12V dc, 5.4A, 60W, 1 Output, 127 → 300 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

5.4A

Power Rating

60W

Number of Outputs

1

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

33mm

Efficiency

80 → 85%

Minimum Temperature

0°C

Weight

180g

Maximum Temperature

+50°C

Country of Origin

China

Product details

Single Output, Std/Med Approved, LPS50 Series

In-built EMI filter (Class B)
Overload and overvoltage protection
2in.x4in. footprint
Medically Approved (–M suffix) versions
Wide universal input
Output voltage adjustment range ±20%
Remote sense
LED power good indicator

Approvals

TUV, CB, UL recognised component for US

Standards

EN60950-1, EN60601-1 (Medical versions)