Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPT25, 5 V dc, ±15 V dc, 2 A, 4 A, 700 mA, 25W,

RS Stock No.: 192-1122Brand: Artesyn Embedded TechnologiesManufacturers Part No.: LPT25
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5 V dc, ±15 V dc

Output Current

2 A, 4 A, 700 mA

Power Rating

25W

Number of Outputs

3

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29mm

Efficiency

70%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

230g

Country of Origin

Philippines

Product details

25-80W Universal Input, Single/Triple Output, LP Series

Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds

Approvals

VDE; UL Recognised; CSA Certified; NEMKO; BABT

Standards

EN60950

Stock information temporarily unavailable.

AED 215.83

AED 215.83 Each (ex VAT)

AED 226.62

AED 226.62 Each (inc. VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPT25, 5 V dc, ±15 V dc, 2 A, 4 A, 700 mA, 25W,

AED 215.83

AED 215.83 Each (ex VAT)

AED 226.62

AED 226.62 Each (inc. VAT)

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPT25, 5 V dc, ±15 V dc, 2 A, 4 A, 700 mA, 25W,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 215.83
5 - 9AED 207.16
10 - 24AED 201.97
25 - 49AED 194.41
50+AED 184.43

Technical Document

Specifications

Output Voltage

5 V dc, ±15 V dc

Output Current

2 A, 4 A, 700 mA

Power Rating

25W

Number of Outputs

3

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29mm

Efficiency

70%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

230g

Country of Origin

Philippines

Product details

25-80W Universal Input, Single/Triple Output, LP Series

Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds

Approvals

VDE; UL Recognised; CSA Certified; NEMKO; BABT

Standards

EN60950